Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73233DCQR

DigiKey Part Number
296-16866-2-ND - Tape & Reel (TR)
296-16866-1-ND - Cut Tape (CT)
296-16866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73233DCQR
Description
IC REG LIN 3.3V 250MA SOT-223-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS73233DCQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 250mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
950 µA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 054
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1031,91700 Kč319,17 Kč
2529,08640 Kč727,16 Kč
10025,97870 Kč2 597,87 Kč
25024,49460 Kč6 123,65 Kč
50023,60050 Kč11 800,25 Kč
1 00022,86430 Kč22 864,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,08746 Kč55 218,65 Kč
5 00021,61920 Kč108 096,00 Kč
7 50021,38475 Kč160 385,62 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč

Other Suppliers on DigiKey

10 934In Stock
Ships from Rochester Electronics, LLC