


TPS73201QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-19676-2-ND - Tape & Reel (TR) 296-19676-1-ND - Cut Tape (CT) 296-19676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73201QDBVRQ1 |
Description | IC REG LIN POS ADJ 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73201QDBVRQ1 Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 950 µA |
Series | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V (1.2V) | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.15V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00IA5MHFV-MTR | Rohm Semiconductor | 55 | 846-BD00IA5MHFV-MCT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,66500 Kč | 236,65 Kč |
| 25 | 21,47680 Kč | 536,92 Kč |
| 100 | 19,07040 Kč | 1 907,04 Kč |
| 250 | 17,92304 Kč | 4 480,76 Kč |
| 500 | 17,23012 Kč | 8 615,06 Kč |
| 1 000 | 17,05941 Kč | 17 059,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,95624 Kč | 47 868,72 Kč |
| 6 000 | 15,61170 Kč | 93 670,20 Kč |
| 9 000 | 15,43920 Kč | 138 952,80 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |











