Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-HVSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-HVSOF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD00IA5MHFV-MTR

DigiKey Part Number
846-BD00IA5MHFV-MTR-ND - Tape & Reel (TR)
846-BD00IA5MHFV-MCT-ND - Cut Tape (CT)
846-BD00IA5MHFV-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD00IA5MHFV-MTR
Description
IC REG LIN POS ADJ 500MA 6-HVSOF
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-HVSOF
Datasheet
 Datasheet
EDA/CAD Models
BD00IA5MHFV-MTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
700 µA
Mfr
Control Features
Enable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Soft Start
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-SMD, Flat Leads Exposed Pad
Voltage - Output (Min/Fixed)
0.8V
Supplier Device Package
6-HVSOF
Voltage - Output (Max)
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,89500 Kč158,95 Kč
2514,35440 Kč358,86 Kč
10012,65550 Kč1 265,55 Kč
25011,84288 Kč2 960,72 Kč
50011,35320 Kč5 676,60 Kč
1 00011,05167 Kč11 051,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,45245 Kč31 357,35 Kč
6 00010,20877 Kč61 252,62 Kč
9 00010,08679 Kč90 781,11 Kč
15 0009,95162 Kč149 274,30 Kč
21 0009,87261 Kč207 324,81 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč