
5530223F | |
|---|---|
DigiKey Part Number | 350-1829-ND |
Manufacturer | |
Manufacturer Product Number | 5530223F |
Description | LED CBI 3MM BI-LVL GRN/YELLOW RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 1.9V Green, 1.8V Yellow 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 2mA |
Manufacturer Dialight | Millicandela Rating 1.6mcd |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 1), Yellow (x 1) | Voltage Rating 1.9V Green, 1.8V Yellow |
Wavelength - Peak 565nm, 583nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 50 | 31,95480 Kč | 1 597,74 Kč |
| 100 | 29,76890 Kč | 2 976,89 Kč |
| 500 | 25,87458 Kč | 12 937,29 Kč |
| 1 000 | 24,60567 Kč | 24 605,67 Kč |
| 2 000 | 23,53120 Kč | 47 062,40 Kč |
| 5 000 | 22,35997 Kč | 111 799,85 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |




