


TPS73025DBVT | |
|---|---|
DigiKey Part Number | 296-TPS73025DBVTTR-ND - Tape & Reel (TR) 296-TPS73025DBVTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS73025DBVT |
Description | IC REG LINEAR 2.5V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73025DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 68dB (100Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.21V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3985IM5-2.5/NOPB | Texas Instruments | 2 821 | LP3985IM5-2.5/NOPBCT-ND | 19,95000 Kč | Similar |
| LP3985IM5X-2.5/NOPB | Texas Instruments | 8 262 | LP3985IM5X-2.5/NOPBCT-ND | 11,55000 Kč | Similar |
| MIC5301-2.5YD5-TR | Microchip Technology | 0 | 576-4861-1-ND | 18,06000 Kč | Similar |
| RT9193-25GB | Richtek USA Inc. | 692 | 1028-1015-1-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 25 | 12,72480 Kč | 318,12 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

