MFR Recommended



TPS72301DDCR | |
|---|---|
DigiKey Part Number | 296-40945-2-ND - Tape & Reel (TR) 296-40945-1-ND - Cut Tape (CT) 296-40945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72301DDCR |
Description | IC REG LINEAR NEG ADJ SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS72301DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -10V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 65dB ~ 48dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 63,83400 Kč | 638,34 Kč |
| 25 | 58,68520 Kč | 1 467,13 Kč |
| 100 | 53,02620 Kč | 5 302,62 Kč |
| 250 | 50,32884 Kč | 12 582,21 Kč |
| 500 | 48,70192 Kč | 24 350,96 Kč |
| 1 000 | 47,36330 Kč | 47 363,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,70957 Kč | 137 128,71 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |










