


TPS72301DBVR | |
|---|---|
DigiKey Part Number | 296-27049-2-ND - Tape & Reel (TR) 296-27049-1-ND - Cut Tape (CT) 296-27049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72301DBVR |
Description | IC REG LIN NEG ADJ 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72301DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -10V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 65dB ~ 48dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 54,44800 Kč | 544,48 Kč |
| 25 | 49,95840 Kč | 1 248,96 Kč |
| 100 | 45,02600 Kč | 4 502,60 Kč |
| 250 | 42,67212 Kč | 10 668,03 Kč |
| 500 | 41,25394 Kč | 20 626,97 Kč |
| 1 000 | 40,08665 Kč | 40 086,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,64451 Kč | 115 933,53 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |







