


TPS72118MDBVREP | |
|---|---|
DigiKey Part Number | 296-23481-2-ND - Tape & Reel (TR) 296-23481-1-ND - Cut Tape (CT) 296-23481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72118MDBVREP |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72118MDBVREP Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 850 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 48dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.24V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP121-AUJZ18R7 | Analog Devices Inc. | 12 200 | 505-ADP121-AUJZ18R7CT-ND | 25,83000 Kč | Similar |
| ADP162AUJZ-1.8-R7 | Analog Devices Inc. | 3 852 | ADP162AUJZ-1.8-R7CT-ND | 31,29000 Kč | Similar |
| ADP165AUJZ-1.8-R7 | Analog Devices Inc. | 1 229 | 505-ADP165AUJZ-1.8-R7CT-ND | 31,92000 Kč | Similar |
| ADP166AUJZ-1.8-R7 | Analog Devices Inc. | 2 797 | ADP166AUJZ-1.8-R7CT-ND | 31,92000 Kč | Similar |
| MCP1711T-18I/OT | Microchip Technology | 8 417 | MCP1711T-18I/OTCT-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 82,56400 Kč | 825,64 Kč |
| 25 | 76,12200 Kč | 1 903,05 Kč |
| 100 | 69,03090 Kč | 6 903,09 Kč |
| 250 | 65,92448 Kč | 16 481,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 59,86544 Kč | 179 596,32 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |

