Parametric Equivalent
Parametric Equivalent



TPS720115DRVR | |
|---|---|
DigiKey Part Number | 296-52081-2-ND - Tape & Reel (TR) 296-52081-1-ND - Cut Tape (CT) 296-52081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS720115DRVR |
Description | IC REG LINEAR 1.15V 350MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS720115DRVR Models |
Category | Current - Quiescent (Iq) 38 µA |
Mfr | Current - Supply (Max) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 50dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 4.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.15V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.2V @ 350mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS720115DRVT | Texas Instruments | 3 826 | 296-TPS720115DRVTCT-ND | 29,40000 Kč | Parametric Equivalent |
| TPS720115QDRVRQ1 | Texas Instruments | 20 765 | 296-45274-1-ND | 22,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,76819 Kč | 32 304,57 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |




