


TPS720115DRVT | |
|---|---|
DigiKey Part Number | 296-TPS720115DRVTTR-ND - Tape & Reel (TR) 296-TPS720115DRVTCT-ND - Cut Tape (CT) 296-TPS720115DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS720115DRVT |
Description | IC REG LINEAR 1.15V 350MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS720115DRVT Models |
Category | Current - Quiescent (Iq) 38 µA |
Mfr | Current - Supply (Max) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 50dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 4.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.15V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.2V @ 350mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,33400 Kč | 213,34 Kč |
| 25 | 19,32640 Kč | 483,16 Kč |
| 100 | 17,12810 Kč | 1 712,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,61160 Kč | 3 902,90 Kč |
| 500 | 14,99720 Kč | 7 498,60 Kč |
| 750 | 14,68992 Kč | 11 017,44 Kč |
| 1 250 | 14,34919 Kč | 17 936,49 Kč |
| 1 750 | 14,15001 Kč | 24 762,52 Kč |
| 2 500 | 13,95838 Kč | 34 895,95 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |



