Parametric Equivalent



TPS71918-28DRVR | |
|---|---|
DigiKey Part Number | 296-24833-2-ND - Tape & Reel (TR) 296-24833-1-ND - Cut Tape (CT) 296-24833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71918-28DRVR |
Description | IC REG LIN 1.8/2.8V 200MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71918-28DRVR Models |
Category | Current - Quiescent (Iq) 160 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB ~ 44dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V, 2.8V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) -, 0.4V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS71918-28DRVT | Texas Instruments | 446 | 296-TPS71918-28DRVTCT-ND | 49,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,48149 Kč | 76 444,47 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |









