Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71918-28DRVT

DigiKey Part Number
296-TPS71918-28DRVTTR-ND - Tape & Reel (TR)
296-TPS71918-28DRVTCT-ND - Cut Tape (CT)
296-TPS71918-28DRVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71918-28DRVT
Description
IC REG LIN 1.8/2.8V 200MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS71918-28DRVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
160 µA
Mfr
Current - Supply (Max)
250 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
63dB ~ 44dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V, 2.8V
Supplier Device Package
6-WSON (2x2)
Voltage Dropout (Max)
-, 0.4V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 446
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1036,85100 Kč368,51 Kč
2533,63040 Kč840,76 Kč
10030,09430 Kč3 009,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25027,58044 Kč6 895,11 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč