


TPS71733DRVT | |
|---|---|
DigiKey Part Number | 296-20695-2-ND - Tape & Reel (TR) 296-20695-1-ND - Cut Tape (CT) 296-20695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71733DRVT |
Description | IC REG LINEAR 3.3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71733DRVT Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 45dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 $ | 1,65 $ |
| 10 | 1,20900 $ | 12,09 $ |
| 25 | 1,09800 $ | 27,45 $ |
| 100 | 0,97610 $ | 97,61 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,91800 $ | 229,50 $ |
| 500 | 0,88294 $ | 441,47 $ |
| 750 | 0,86540 $ | 649,05 $ |
| 1 250 | 0,84595 $ | 1 057,44 $ |
| 1 750 | 0,83458 $ | 1 460,51 $ |
| 2 500 | 0,82365 $ | 2 059,12 $ |
| Unit Price without VAT: | 1,65000 $ |
|---|---|
| Unit Price with VAT: | 1,99650 $ |



