


TPS71715DCKR | |
|---|---|
DigiKey Part Number | 296-21504-2-ND - Tape & Reel (TR) 296-21504-1-ND - Cut Tape (CT) 296-21504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71715DCKR |
Description | IC REG LINEAR 1.5V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71715DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 25 | 15,17720 Kč | 379,43 Kč |
| 100 | 13,39460 Kč | 1 339,46 Kč |
| 250 | 12,54672 Kč | 3 136,68 Kč |
| 500 | 12,03564 Kč | 6 017,82 Kč |
| 1 000 | 11,61462 Kč | 11 614,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,09471 Kč | 33 284,13 Kč |
| 6 000 | 10,84018 Kč | 65 041,08 Kč |
| 9 000 | 10,71274 Kč | 96 414,66 Kč |
| 15 000 | 10,57160 Kč | 158 574,00 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


