


TPS71710DCKR | |
|---|---|
DigiKey Part Number | 296-21524-2-ND - Tape & Reel (TR) 296-21524-1-ND - Cut Tape (CT) 296-21524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71710DCKR |
Description | IC REG LINEAR 1V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71710DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 25 | 15,28240 Kč | 382,06 Kč |
| 100 | 13,49520 Kč | 1 349,52 Kč |
| 250 | 12,64180 Kč | 3 160,45 Kč |
| 500 | 12,12690 Kč | 6 063,45 Kč |
| 1 000 | 11,70317 Kč | 11 703,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,17958 Kč | 33 538,74 Kč |
| 6 000 | 10,92341 Kč | 65 540,46 Kč |
| 9 000 | 10,79512 Kč | 97 156,08 Kč |
| 15 000 | 10,65296 Kč | 159 794,40 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |


