


TPS71701DCKT | |
|---|---|
DigiKey Part Number | 296-27042-2-ND - Tape & Reel (TR) 296-27042-1-ND - Cut Tape (CT) 296-27042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71701DCKT |
Description | IC REG LIN POS ADJ 150MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71701DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 20,22900 Kč | 202,29 Kč |
| 25 | 18,33040 Kč | 458,26 Kč |
| 100 | 16,23800 Kč | 1 623,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,24020 Kč | 3 810,05 Kč |
| 500 | 14,63774 Kč | 7 318,87 Kč |
| 750 | 14,33617 Kč | 10 752,13 Kč |
| 1 250 | 14,00229 Kč | 17 502,86 Kč |
| 1 750 | 13,80687 Kč | 24 162,02 Kč |
| 2 500 | 13,61918 Kč | 34 047,95 Kč |
| 6 250 | 13,21479 Kč | 82 592,44 Kč |
| 12 500 | 12,97101 Kč | 162 137,62 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |



