


TPS715A33DRVR | |
|---|---|
DigiKey Part Number | 296-22584-2-ND - Tape & Reel (TR) 296-22584-1-ND - Cut Tape (CT) 296-22584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS715A33DRVR |
Description | IC REG LINEAR 3.3V 80MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS715A33DRVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.8 µA |
Part Status Active | PSRR 60dB (100kHz) |
Output Configuration | Protection Features Over Current, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 1.12V @ 80mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS715A33DRVR | Texas Instruments | 2 135 | 296-22584-1-ND | 28,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 20,98100 Kč | 209,81 Kč |
| 25 | 19,01200 Kč | 475,30 Kč |
| 100 | 16,84290 Kč | 1 684,29 Kč |
| 250 | 15,80932 Kč | 3 952,33 Kč |
| 500 | 15,18698 Kč | 7 593,49 Kč |
| 1 000 | 14,96528 Kč | 14 965,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,04083 Kč | 42 122,49 Kč |
| 6 000 | 13,73088 Kč | 82 385,28 Kč |
| 9 000 | 13,57575 Kč | 122 181,75 Kč |
| 15 000 | 13,40380 Kč | 201 057,00 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |




