


TPS71433DRVT | |
|---|---|
DigiKey Part Number | 296-32532-2-ND - Tape & Reel (TR) 296-32532-1-ND - Cut Tape (CT) 296-32532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71433DRVT |
Description | IC REG LINEAR 3.3V 80MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71433DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 7.4 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 17,24000 Kč | 172,40 Kč |
| 25 | 15,58560 Kč | 389,64 Kč |
| 100 | 13,76460 Kč | 1 376,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,89608 Kč | 3 224,02 Kč |
| 500 | 12,37276 Kč | 6 186,38 Kč |
| 750 | 12,11048 Kč | 9 082,86 Kč |
| 1 250 | 11,81982 Kč | 14 774,77 Kč |
| 1 750 | 11,65003 Kč | 20 387,55 Kč |
| 2 500 | 11,48673 Kč | 28 716,83 Kč |
| 6 250 | 11,13508 Kč | 69 594,25 Kč |
| 12 500 | 10,92311 Kč | 136 538,88 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |











