


TPS709A33DBVR | |
|---|---|
DigiKey Part Number | 296-50427-2-ND - Tape & Reel (TR) 296-50427-1-ND - Cut Tape (CT) 296-50427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS709A33DBVR |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS709A33DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 19,78700 Kč | 197,87 Kč |
| 25 | 17,92600 Kč | 448,15 Kč |
| 100 | 15,87170 Kč | 1 587,17 Kč |
| 250 | 14,89244 Kč | 3 723,11 Kč |
| 500 | 14,30180 Kč | 7 150,90 Kč |
| 1 000 | 13,81575 Kč | 13 815,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,21540 Kč | 39 646,20 Kč |
| 6 000 | 12,92161 Kč | 77 529,66 Kč |
| 9 000 | 12,77443 Kč | 114 969,87 Kč |
| 15 000 | 12,61141 Kč | 189 171,15 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |











