
TPS70950DRVRM3 | |
|---|---|
DigiKey Part Number | 296-TPS70950DRVRM3TR-ND - Tape & Reel (TR) 296-TPS70950DRVRM3CT-ND - Cut Tape (CT) 296-TPS70950DRVRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70950DRVRM3 |
Description | IC REG LINEAR 5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70950DRVRM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.25 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 25 | 15,43760 Kč | 385,94 Kč |
| 100 | 13,62980 Kč | 1 362,98 Kč |
| 250 | 12,76932 Kč | 3 192,33 Kč |
| 500 | 12,25024 Kč | 6 125,12 Kč |
| 1 000 | 11,82292 Kč | 11 822,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,29524 Kč | 33 885,72 Kč |
| 6 000 | 11,03704 Kč | 66 222,24 Kč |
| 9 000 | 10,90769 Kč | 98 169,21 Kč |
| 15 000 | 10,76441 Kč | 161 466,15 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


