

TPS70930DRVR | |
---|---|
DigiKey Part Number | 296-40928-2-ND - Tape & Reel (TR) 296-40928-1-ND - Cut Tape (CT) 296-40928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70930DRVR |
Description | IC REG LINEAR 3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70930DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,54000 Kč | 23,54 Kč |
10 | 16,93500 Kč | 169,35 Kč |
25 | 15,31440 Kč | 382,86 Kč |
100 | 13,52080 Kč | 1 352,08 Kč |
250 | 12,66712 Kč | 3 166,78 Kč |
500 | 12,15222 Kč | 6 076,11 Kč |
1 000 | 11,72833 Kč | 11 728,33 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 11,20487 Kč | 33 614,61 Kč |
6 000 | 10,94873 Kč | 65 692,38 Kč |
9 000 | 10,82042 Kč | 97 383,78 Kč |
15 000 | 10,67829 Kč | 160 174,35 Kč |
Unit Price without VAT: | 23,54000 Kč |
---|---|
Unit Price with VAT: | 28,48340 Kč |