
TPS65987DDKEVM | |
|---|---|
DigiKey Part Number | 296-TPS65987DDKEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS65987DDKEVM |
Description | EVAL BOARD FOR TPS65987DDK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65987DDK - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Texas Instruments | Utilized IC / Part TPS65987DDK |
Packaging Box | Secondary Attributes On-Board LEDs, Test Points |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function USB Type-C® Power Delivery (PD) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 187,81000 Kč | 5 187,81 Kč |
| Unit Price without VAT: | 5 187,81000 Kč |
|---|---|
| Unit Price with VAT: | 6 277,25010 Kč |




