



TPS26750EVM | |
|---|---|
DigiKey Part Number | 296-TPS26750EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS26750EVM |
Description | TPS26750 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS26750 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function USB Type-C® Power Delivery (PD) |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part TPS26750 |
Part Status Active | Contents Board(s) |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 491,27000 Kč | 6 491,27 Kč |
| Unit Price without VAT: | 6 491,27000 Kč |
|---|---|
| Unit Price with VAT: | 7 854,43670 Kč |





