
TPS65941319RWERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS65941319RWERQ1TR-ND - Tape & Reel (TR) 296-TPS65941319RWERQ1CT-ND - Cut Tape (CT) 296-TPS65941319RWERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65941319RWERQ1 |
Description | AUTOMOTIVE 2.8-V TO 5.5-V, 5 BUC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 56-VQFNP (8x8) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Current - Supply 19mA | Package / Case 56-VFQFN Exposed Pad |
Voltage - Supply 3V ~ 5.5V | Supplier Device Package 56-VQFNP (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,74000 Kč | 242,74 Kč |
| 10 | 190,15800 Kč | 1 901,58 Kč |
| 25 | 177,01320 Kč | 4 425,33 Kč |
| 100 | 162,54970 Kč | 16 254,97 Kč |
| 250 | 160,95556 Kč | 40 238,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 145,26753 Kč | 290 535,06 Kč |
| Unit Price without VAT: | 242,74000 Kč |
|---|---|
| Unit Price with VAT: | 293,71540 Kč |







