PMIC 56-VQFNP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65931211RWERQ1

DigiKey Part Number
296-TPS65931211RWERQ1TR-ND - Tape & Reel (TR)
296-TPS65931211RWERQ1CT-ND - Cut Tape (CT)
296-TPS65931211RWERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65931211RWERQ1
Description
AUTOMOTIVE 2.8-V TO 5.5-V PMIC W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC 56-VQFNP (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Current - Supply
19mA
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFNP (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 508
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1202,84000 Kč202,84 Kč
10158,09400 Kč1 580,94 Kč
25146,90200 Kč3 672,55 Kč
100134,59720 Kč13 459,72 Kč
250128,73284 Kč32 183,21 Kč
500125,19764 Kč62 598,82 Kč
1 000122,28836 Kč122 288,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000123,49113 Kč246 982,26 Kč
Manufacturers Standard Package
Unit Price without VAT:202,84000 Kč
Unit Price with VAT:245,43640 Kč