Handheld/Mobile Devices, OMAP™ PMIC 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65910AA1RSLR

DigiKey Part Number
296-39469-2-ND - Tape & Reel (TR)
296-39469-1-ND - Cut Tape (CT)
296-39469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65910AA1RSLR
Description
IC PWR MGMT 4DCDC/8 LDO 48VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices, OMAP™ PMIC 48-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS65910AA1RSLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Handheld/Mobile Devices, OMAP™
Current - Supply
-
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 698
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,57000 Kč95,57 Kč
1072,60100 Kč726,01 Kč
2566,86320 Kč1 671,58 Kč
10060,53350 Kč6 053,35 Kč
25057,51872 Kč14 379,68 Kč
50055,70124 Kč27 850,62 Kč
1 00054,20501 Kč54 205,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50048,41500 Kč121 037,50 Kč
Manufacturers Standard Package
Unit Price without VAT:95,57000 Kč
Unit Price with VAT:115,63970 Kč