
TPS659106A1RSL | |
|---|---|
DigiKey Part Number | 296-28824-ND |
Manufacturer | |
Manufacturer Product Number | TPS659106A1RSL |
Description | IC PWR MGMT 8 LDO 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS659106A1RSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Handheld/Mobile Devices, OMAP™ | |
Current - Supply | - | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 68,54446 Kč | 16 450,67 Kč |
| Unit Price without VAT: | 68,54446 Kč |
|---|---|
| Unit Price with VAT: | 82,93880 Kč |




