Handheld/Mobile Devices, OMAP™ PMIC 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS659101A1RSL

DigiKey Part Number
296-28822-ND
Manufacturer
Manufacturer Product Number
TPS659101A1RSL
Description
IC PWR MGMT 8 LDO 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices, OMAP™ PMIC 48-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS659101A1RSL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Handheld/Mobile Devices, OMAP™
Current - Supply
-
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
24068,54446 Kč16 450,67 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,54446 Kč
Unit Price with VAT:82,93880 Kč