16-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65632RTET

DigiKey Part Number
296-41143-2-ND - Tape & Reel (TR)
296-41143-1-ND - Cut Tape (CT)
296-41143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65632RTET
Description
IC REG AMOLED DISPL 3OUT 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
- Converter, AMOLED Display Voltage Regulator IC 3 Output 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS65632RTET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, AMOLED Display
Voltage - Input
2.9V ~ 4.5V
Number of Outputs
3
Voltage - Output
4.6V, -1.5V ~ -5.4V, 5.8V ~ 7.7V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,38000 Kč56,38 Kč
1041,98700 Kč419,87 Kč
2538,40800 Kč960,20 Kč
10034,46930 Kč3 446,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25032,59136 Kč8 147,84 Kč
50031,45868 Kč15 729,34 Kč
75030,89192 Kč23 168,94 Kč
1 25030,26341 Kč37 829,26 Kč
1 75029,89620 Kč52 318,35 Kč
2 50029,54302 Kč73 857,55 Kč
6 25028,78252 Kč179 890,75 Kč
Manufacturers Standard Package
Unit Price without VAT:56,38000 Kč
Unit Price with VAT:68,21980 Kč