
TPS65632ARTER | |
|---|---|
DigiKey Part Number | 296-34877-2-ND - Tape & Reel (TR) 296-34877-1-ND - Cut Tape (CT) 296-34877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65632ARTER |
Description | IC REG AMOLED DISPL 3OUT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, AMOLED Display Voltage Regulator IC 3 Output 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65632ARTER Models |
Category | Voltage - Output 4.6V, 7.7V, -1.4V ~ -5.4V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WFQFN Exposed Pad |
Applications Converter, AMOLED Display | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input 2.9V ~ 4.5V | Base Product Number |
Number of Outputs 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 25 | 33,66400 Kč | 841,60 Kč |
| 100 | 30,12790 Kč | 3 012,79 Kč |
| 250 | 28,43968 Kč | 7 109,92 Kč |
| 500 | 27,62916 Kč | 13 814,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,55009 Kč | 76 650,27 Kč |
| 6 000 | 25,04393 Kč | 150 263,58 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

