Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 2A 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65400QRGZRQ1

DigiKey Part Number
296-42986-2-ND - Tape & Reel (TR)
296-42986-1-ND - Cut Tape (CT)
296-42986-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65400QRGZRQ1
Description
IC REG BCK ADJ 4A/2A QUAD 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 2A 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65400QRGZRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
16.2V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
275kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
48-VQFN (7x7)
Voltage - Input (Max)
18V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS65400QRGZTQ1Texas Instruments377296-43002-1-ND197,59000 KčParametric Equivalent
TPS65400RGZTTexas Instruments1 618296-38591-1-ND143,42000 KčParametric Equivalent
In-Stock: 1 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1171,55000 Kč171,55 Kč
10132,79100 Kč1 327,91 Kč
25123,11560 Kč3 077,89 Kč
100112,46320 Kč11 246,32 Kč
250109,71372 Kč27 428,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50099,15088 Kč247 877,20 Kč
Manufacturers Standard Package
Unit Price without VAT:171,55000 Kč
Unit Price with VAT:207,57550 Kč