



TPS65386001Q1EVM | |
|---|---|
DigiKey Part Number | 296-TPS65386001Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS65386001Q1EVM |
Description | EVAL BOARD FOR TPS653860-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS653860-Q1 - Power Supply Power Management Evaluation Board |
Category | Function Power Supply |
Manufacturer Texas Instruments | Embedded Yes, MCU |
Packaging Box | Utilized IC / Part TPS653860-Q1 |
Part Status Active | Contents Board(s) |
Type Power Management |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 223,25000 Kč | 5 223,25 Kč |
| Unit Price without VAT: | 5 223,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 320,13250 Kč |




