DRV2511QDAPRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRV2511QDAPRQ1
32-TSSOP

TPS65279DAPR

DigiKey Part Number
296-40890-2-ND - Tape & Reel (TR)
296-40890-1-ND - Cut Tape (CT)
296-40890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65279DAPR
Description
IC REG BUCK ADJ 5A DL 32HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 5A 32-PowerTSSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS65279DAPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
200kHz ~ 1.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,57000 Kč95,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00060,70894 Kč121 417,88 Kč
Manufacturers Standard Package
Unit Price without VAT:95,57000 Kč
Unit Price with VAT:115,63970 Kč