Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65258RHAT

DigiKey Part Number
296-TPS65258RHATTR-ND - Tape & Reel (TR)
296-TPS65258RHATCT-ND - Cut Tape (CT)
296-TPS65258RHATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65258RHAT
Description
IC REG BCK ADJ 3A/2A TRPL 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65258RHAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
300kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 000 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25086,08020 Kč21 520,05 Kč
50083,54366 Kč41 771,83 Kč
75082,27267 Kč61 704,50 Kč
1 25080,86534 Kč101 081,68 Kč
1 75080,04257 Kč140 074,50 Kč
2 50079,25148 Kč198 128,70 Kč
Manufacturers Standard Package
Unit Price without VAT:86,08020 Kč
Unit Price with VAT:104,15704 Kč

Other Suppliers on DigiKey

2 000In Stock
Ships from Rochester Electronics, LLC