Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65257RHAT

DigiKey Part Number
296-TPS65257RHATTR-ND - Tape & Reel (TR)
296-TPS65257RHATCT-ND - Cut Tape (CT)
296-TPS65257RHATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65257RHAT
Description
IC REG BCK ADJ 3A/2A TRPL 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65257RHAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
300kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25075,19228 Kč18 798,07 Kč
50072,92310 Kč36 461,55 Kč
75071,78724 Kč53 840,43 Kč
1 25070,52828 Kč88 160,35 Kč
1 75069,79254 Kč122 136,95 Kč
2 50069,08492 Kč172 712,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1122,72000 Kč122,72 Kč
1094,03000 Kč940,30 Kč
2586,85240 Kč2 171,31 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1122,72000 Kč122,72 Kč
1094,03000 Kč940,30 Kč
2586,85240 Kč2 171,31 Kč
10078,95640 Kč7 895,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:122,72000 Kč
Unit Price with VAT:148,49120 Kč