
TPS652510RHAT | |
|---|---|
DigiKey Part Number | 296-TPS652510RHATTR-ND - Tape & Reel (TR) 296-TPS652510RHATCT-ND - Cut Tape (CT) 296-TPS652510RHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS652510RHAT |
Description | IC REG BCK ADJ 3A/2A TRPL 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS652510RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 83,25700 Kč | 832,57 Kč |
| 25 | 76,78560 Kč | 1 919,64 Kč |
| 100 | 69,67350 Kč | 6 967,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 66,28396 Kč | 16 570,99 Kč |
| 500 | 64,24128 Kč | 32 120,64 Kč |
| 750 | 63,21769 Kč | 47 413,27 Kč |
| 1 250 | 62,08403 Kč | 77 605,04 Kč |
| 1 750 | 61,42131 Kč | 107 487,29 Kč |
| 2 500 | 60,78417 Kč | 151 960,43 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |


