16-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65233RTER

DigiKey Part Number
296-40881-2-ND - Tape & Reel (TR)
296-40881-1-ND - Cut Tape (CT)
296-40881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65233RTER
Description
IC REG CONV SATELLIT 1OUT 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
- Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS65233RTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, Satellite Set-Top Box Designs
Voltage - Input
4.5V ~ 20V
Number of Outputs
1
Voltage - Output
13.4V, 18.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,52000 Kč46,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,26768 Kč81 803,04 Kč
6 00026,73638 Kč160 418,28 Kč
Manufacturers Standard Package
Unit Price without VAT:46,52000 Kč
Unit Price with VAT:56,28920 Kč