
RLB9012-220KL | |
|---|---|
DigiKey Part Number | RLB9012-220KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB9012-220KL |
Description | FIXED IND 22UH 2.4A 70 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 2.4 A 70mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB9012-220KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 9.2MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 10,04100 Kč | 100,41 Kč |
| 25 | 9,29560 Kč | 232,39 Kč |
| 50 | 8,76520 Kč | 438,26 Kč |
| 200 | 7,78955 Kč | 1 557,91 Kč |
| 400 | 7,34488 Kč | 2 937,95 Kč |
| 600 | 7,09630 Kč | 4 257,78 Kč |
| 1 000 | 6,79536 Kč | 6 795,36 Kč |
| 2 600 | 6,26691 Kč | 16 293,97 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |


