
TPS6521940RSMR | |
|---|---|
DigiKey Part Number | 296-TPS6521940RSMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6521940RSMR |
Description | INTEGRATED POWER MANAGEMENT (PMI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 32-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 250µA | |
Voltage - Supply | 1.5V ~ 5.5V, 2.2V ~ 5.5V, 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,53779 Kč | 106 613,37 Kč |
| 6 000 | 34,87873 Kč | 209 272,38 Kč |
| Unit Price without VAT: | 35,53779 Kč |
|---|---|
| Unit Price with VAT: | 43,00073 Kč |



