
CC3300MODENIAMOZR | |
|---|---|
DigiKey Part Number | 296-CC3300MODENIAMOZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC3300MODENIAMOZR |
Description | CC3300MODENIAMOZR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 Transceiver Module 2.412GHz ~ 2.472GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.412GHz ~ 2.472GHz | |
Data Rate | 54Mbps | |
Power - Output | 18.4dBm | |
Sensitivity | -101.7dBm | |
Serial Interfaces | SDIO, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CC3301 | |
Memory Size | - | |
Voltage - Supply | 1.62V ~ 1.98V, 2.97V ~ 3.63V | |
Current - Receiving | - | |
Current - Transmitting | 42mA ~ 250mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 65-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 71,94643 Kč | 107 919,65 Kč |
| Unit Price without VAT: | 71,94643 Kč |
|---|---|
| Unit Price with VAT: | 87,05518 Kč |



