
TPS6521901RHBR | |
|---|---|
DigiKey Part Number | 296-TPS6521901RHBRTR-ND - Tape & Reel (TR) 296-TPS6521901RHBRCT-ND - Cut Tape (CT) 296-TPS6521901RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6521901RHBR |
Description | INTEGRATED POWER MANAGEMENT (PMI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6521901RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 1.5V ~ 5.5V, 2.2V ~ 5.5V, 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,29000 Kč | 502,90 Kč |
| 25 | 46,10320 Kč | 1 152,58 Kč |
| 100 | 41,49830 Kč | 4 149,83 Kč |
| 250 | 39,29984 Kč | 9 824,96 Kč |
| 500 | 37,97530 Kč | 18 987,65 Kč |
| 1 000 | 36,88488 Kč | 36 884,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,53779 Kč | 106 613,37 Kč |
| 6 000 | 34,87873 Kč | 209 272,38 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |











