
TPS65217DRSLR | |
|---|---|
DigiKey Part Number | 296-40880-2-ND - Tape & Reel (TR) 296-40880-1-ND - Cut Tape (CT) 296-40880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65217DRSLR |
Description | IC PMIC BATT PWR SYST 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65217DRSLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | |
Current - Supply | - | |
Voltage - Supply | 2.75V ~ 5.8V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 80,82100 Kč | 808,21 Kč |
| 25 | 74,51760 Kč | 1 862,94 Kč |
| 100 | 67,58210 Kč | 6 758,21 Kč |
| 250 | 64,27824 Kč | 16 069,56 Kč |
| 500 | 62,28594 Kč | 31 142,97 Kč |
| 1 000 | 60,64663 Kč | 60 646,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,91627 Kč | 147 290,67 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |








