TPS53676RSLR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS651851RSLR

DigiKey Part Number
296-49010-2-ND - Tape & Reel (TR)
296-49010-1-ND - Cut Tape (CT)
296-49010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS651851RSLR
Description
IC PWR MGMT E INK 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS651851RSLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
E Ink®, Vizplex™ Display, OMAP™
Current - Supply
5.5mA
Voltage - Supply
3V ~ 6V
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,45000 Kč76,45 Kč
1057,59500 Kč575,95 Kč
2552,89160 Kč1 322,29 Kč
10047,71530 Kč4 771,53 Kč
25045,24776 Kč11 311,94 Kč
50043,76050 Kč21 880,25 Kč
1 00042,53653 Kč42 536,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,24440 Kč103 111,00 Kč
5 00040,46573 Kč202 328,65 Kč
Manufacturers Standard Package
Unit Price without VAT:76,45000 Kč
Unit Price with VAT:92,50450 Kč