
TPS65176RHDT | |
|---|---|
DigiKey Part Number | 296-TPS65176RHDTTR-ND - Tape & Reel (TR) 296-TPS65176RHDTCT-ND - Cut Tape (CT) 296-TPS65176RHDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65176RHDT |
Description | IC BIAS PWR SUP FOR LCD 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 28-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LCD TV/Monitor | |
Current - Supply | - | |
Voltage - Supply | 9.5V ~ 14V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,73000 Kč | 74,73 Kč |
| 10 | 56,22500 Kč | 562,25 Kč |
| 25 | 51,61480 Kč | 1 290,37 Kč |
| 100 | 46,53730 Kč | 4 653,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 44,11576 Kč | 11 028,94 Kč |
| 500 | 42,65740 Kč | 21 328,70 Kč |
| 750 | 41,92655 Kč | 31 444,91 Kč |
| 1 250 | 41,11722 Kč | 51 396,53 Kč |
| 1 750 | 40,64406 Kč | 71 127,11 Kč |
| 2 500 | 40,18891 Kč | 100 472,27 Kč |
| Unit Price without VAT: | 74,73000 Kč |
|---|---|
| Unit Price with VAT: | 90,42330 Kč |





