
TPS65145PWPR | |
|---|---|
DigiKey Part Number | 296-19000-2-ND - Tape & Reel (TR) 296-19000-1-ND - Cut Tape (CT) 296-19000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65145PWPR |
Description | IC LCD SUPPLY TFT QUAD 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Monitor, Notebook Display PMIC 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65145PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LCD Monitor, Notebook Display | |
Current - Supply | 700µA | |
Voltage - Supply | 2.7V ~ 5.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 56,08600 Kč | 560,86 Kč |
| 25 | 51,48720 Kč | 1 287,18 Kč |
| 100 | 46,42240 Kč | 4 642,24 Kč |
| 250 | 44,00676 Kč | 11 001,69 Kč |
| 500 | 42,55202 Kč | 21 276,01 Kč |
| 1 000 | 41,35409 Kč | 41 354,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,36824 Kč | 80 736,48 Kč |
| 4 000 | 39,55687 Kč | 158 227,48 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |


