
TPS65130RGET | |
|---|---|
DigiKey Part Number | 296-41861-2-ND - Tape & Reel (TR) 296-41861-1-ND - Cut Tape (CT) 296-41861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65130RGET |
Description | IC REG BUCK BOOST ADJ DL 24VQFN |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 3.2V, -2V 2 Output 700mA (Switch) 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65130RGET Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V, -15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 1.38MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-VQFN (4x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65130RGER | Texas Instruments | 1 847 | 296-17080-1-ND | 70,97000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 70,25900 Kč | 702,59 Kč |
| 25 | 64,64880 Kč | 1 616,22 Kč |
| 100 | 58,47730 Kč | 5 847,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 55,53384 Kč | 13 883,46 Kč |
| 500 | 53,76034 Kč | 26 880,17 Kč |
| 750 | 52,87184 Kč | 39 653,88 Kč |
| 1 250 | 51,88774 Kč | 64 859,68 Kč |
| 1 750 | 51,31251 Kč | 89 796,89 Kč |
| 2 500 | 50,75905 Kč | 126 897,62 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |








