
TPS65130RGET | |
|---|---|
DigiKey Part Number | 296-41861-2-ND - Tape & Reel (TR) 296-41861-1-ND - Cut Tape (CT) 296-41861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65130RGET |
Description | IC REG BUCK BOOST ADJ DL 24VQFN |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 3.2V, -2V 2 Output 700mA (Switch) 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65130RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V, -15V | |
Current - Output | ||
Frequency - Switching | 1.38MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 68,22300 Kč | 682,23 Kč |
| 25 | 62,76720 Kč | 1 569,18 Kč |
| 100 | 56,77440 Kč | 5 677,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 53,91616 Kč | 13 479,04 Kč |
| 500 | 52,19472 Kč | 26 097,36 Kč |
| 750 | 51,33199 Kč | 38 498,99 Kč |
| 1 250 | 50,37655 Kč | 62 970,69 Kč |
| 1 750 | 49,81806 Kč | 87 181,61 Kč |
| 2 500 | 49,28088 Kč | 123 202,20 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |








