
TPS65070RSLR | |
|---|---|
DigiKey Part Number | 296-24939-2-ND - Tape & Reel (TR) 296-24939-1-ND - Cut Tape (CT) 296-24939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65070RSLR |
Description | IC PWR MGMT 5CH W/2 LDO 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65070RSLR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-VQFN (6x6) |
Applications Mobile/OMAP™ | Base Product Number |
Voltage - Supply 2.8V ~ 6.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,57000 Kč | 179,57 Kč |
| 10 | 139,33600 Kč | 1 393,36 Kč |
| 25 | 129,24560 Kč | 3 231,14 Kč |
| 100 | 118,16100 Kč | 11 816,10 Kč |
| 250 | 115,54196 Kč | 28 885,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 104,30662 Kč | 260 766,55 Kč |
| Unit Price without VAT: | 179,57000 Kč |
|---|---|
| Unit Price with VAT: | 217,27970 Kč |


