
TPS6503321MCRGERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6503321MCRGERQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6503321MCRGERQ1 |
Description | AUTOMOTIVE 18V PMIC WITH THREE B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Camera | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply 2.5V ~ 5.5V, 4V ~ 18.3V | Supplier Device Package 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,57033 Kč | 139 710,99 Kč |
| Unit Price without VAT: | 46,57033 Kč |
|---|---|
| Unit Price with VAT: | 56,35010 Kč |


