
TPS6503300JRGERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6503300JRGERQ1TR-ND - Tape & Reel (TR) 296-TPS6503300JRGERQ1CT-ND - Cut Tape (CT) 296-TPS6503300JRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6503300JRGERQ1 |
Description | AUTOMOTIVE 18V PMIC WITH THREE B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, Digital Still Cameras Voltage Regulator IC 4 Output 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Digital Still Cameras | |
Voltage - Input | 2.5V ~ 5.5V, 4V ~ 18.3V | |
Number of Outputs | 4 | |
Voltage - Output | 0.9V ~ 1.9V, 1.8V ~ 3.3V, 2.5V ~ 4V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,47000 Kč | 69,47 Kč |
| 10 | 52,12000 Kč | 521,20 Kč |
| 25 | 47,79200 Kč | 1 194,80 Kč |
| 100 | 43,03670 Kč | 4 303,67 Kč |
| 250 | 40,76880 Kč | 10 192,20 Kč |
| 500 | 39,40266 Kč | 19 701,33 Kč |
| 1 000 | 38,27795 Kč | 38 277,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,86419 Kč | 101 592,57 Kč |
| Unit Price without VAT: | 69,47000 Kč |
|---|---|
| Unit Price with VAT: | 84,05870 Kč |


